MCA12060D4022BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: kr.2.57975
Datasheet

Direct


Panasonic Industry
In Stock: 3.188
Unit Price: kr.1.71000
Datasheet

Direct


Susumu
In Stock: 884
Unit Price: kr.1.59000
Datasheet

Direct


Susumu
In Stock: 780
Unit Price: kr.1.59000
Datasheet

Direct


YAGEO
In Stock: 656
Unit Price: kr.1.33000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.01218
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.67371
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.83233
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.04237
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.84704
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.00617
Datasheet

Upgrade


Vishay Dale
In Stock: 879
Unit Price: kr.2.98000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.21209
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59755
Datasheet
40.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCA12060D4022BP500

DigiKey Part Number
231239674023-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCA12060D4022BP500
Description
RES 40.2K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCA12060D4022BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCA12060D4022BP100Vishay0MCA12060D4022BP100-NDkr.2.57975Parametric Equivalent
ERA-8AEB4022VPanasonic Industry3.18810-ERA-8AEB4022VCT-NDkr.1.71000Direct
RG3216P-4022-B-T1Susumu884RG32P40.2KBCT-NDkr.1.59000Direct
RG3216P-4022-B-T5Susumu780408-RG3216P-4022-B-T5CT-NDkr.1.59000Direct
RT1206BRD0740K2LYAGEO656YAG5075CT-NDkr.1.33000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.28982kr.6,449.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.28982
Unit Price with VAT:kr.1.61228