Similar
Direct
Direct
Similar

PAT1206E4022BST1 | |
|---|---|
DigiKey Part Number | PAT40.2KCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAT1206E4022BST1 |
Description | RES SMD 40.2K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT1206E4022BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN1206E4022BST1 | Vishay Dale Thin Film | 0 | PTN1206E4022BST1-ND | kr.2.83233 | Similar |
| TNPW120640K2BEEA | Vishay Dale | 763 | TNP40.2KACCT-ND | kr.2.98000 | Direct |
| TNPW120640K2BEEN | Vishay Dale | 0 | TNPW120640K2BEEN-ND | kr.2.21209 | Direct |
| RQ73C2B40K2BTD | TE Connectivity Passive Product | 7.859 | A140379CT-ND | kr.4.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.67371 | kr.3,673.71 |
| Unit Price without VAT: | kr.3.67371 |
|---|---|
| Unit Price with VAT: | kr.4.59214 |




