TNPW120640K2BEEN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.9.95526
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.7.70145
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.3.67371
Datasheet

Direct


Susumu
In Stock: 884
Unit Price: kr.1.59000
Datasheet

Direct


Susumu
In Stock: 780
Unit Price: kr.1.59000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: kr.2.83233
Datasheet
40.2 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40.2 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW120640K2BEEN

DigiKey Part Number
TNPW120640K2BEEN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW120640K2BEEN
Description
RES 40.2K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW120640K2BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU120640K2AZEN00Vishay Dale0TNPU120640K2AZEN00-NDkr.9.95526Upgrade
TNPU120640K2BZEN00Vishay Dale0TNPU120640K2BZEN00-NDkr.7.70145Upgrade
PAT1206E4022BST1Vishay Dale Thin Film0PAT40.2KCTR-NDkr.3.67371Direct
RG3216P-4022-B-T1Susumu884RG32P40.2KBCT-NDkr.1.59000Direct
RG3216P-4022-B-T5Susumu780408-RG3216P-4022-B-T5CT-NDkr.1.59000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.21209kr.2,212.09
Manufacturers Standard Package
Unit Price without VAT:kr.2.21209
Unit Price with VAT:kr.2.76511