0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210Y104KBBAT4X

DigiKey Part Number
720-1082-2-ND - Tape & Reel (TR)
720-1082-1-ND - Cut Tape (CT)
720-1082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1210Y104KBBAT4X
Description
CAP CER 0.1UF 100V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210Y104KBBAT4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.132" L x 0.098" W (3.35mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210X104K1RACTUKEMET16.453399-C1210X104K1RACTUCT-NDkr.5.77000Direct
C1210X104KCRACTUKEMET33.387399-6769-1-NDkr.4.56000Upgrade
C1210Y104K1RACTUKEMET834399-C1210Y104K1RACTUCT-NDkr.6.59000Similar
In-Stock: 7.109
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.83000kr.9.83
10kr.6.50500kr.65.05
50kr.5.17860kr.258.93
100kr.4.76890kr.476.89
500kr.4.07662kr.2,038.31
1.000kr.3.86239kr.3,862.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.63627kr.9,090.68
5.000kr.3.49987kr.17,499.35
7.500kr.3.43156kr.25,736.70
12.500kr.3.35581kr.41,947.62
17.500kr.3.31151kr.57,951.43
Manufacturers Standard Package
Unit Price without VAT:kr.9.83000
Unit Price with VAT:kr.12.28750