
C1210Y104K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210Y104K1RACTUTR-ND - Tape & Reel (TR) 399-C1210Y104K1RACTUCT-ND - Cut Tape (CT) 399-C1210Y104K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210Y104K1RACTU |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210Y104K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.75403 | kr.7,016.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.61000 | kr.5.61 |
| 10 | kr.3.58000 | kr.35.80 |
| 50 | kr.2.78760 | kr.139.38 |
| 100 | kr.2.51740 | kr.251.74 |
| 500 | kr.2.09458 | kr.1,047.29 |
| 1.000 | kr.1.96390 | kr.1,963.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.57000 | kr.5.57 |
| 10 | kr.3.55200 | kr.35.52 |
| 50 | kr.2.76600 | kr.138.30 |
| 100 | kr.2.49790 | kr.249.79 |
| 500 | kr.2.07834 | kr.1,039.17 |
| 1.000 | kr.1.94867 | kr.1,948.67 |
| Unit Price without VAT: | kr.5.57000 |
|---|---|
| Unit Price with VAT: | kr.6.96250 |


