Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct

VJ1206Y563JXBCW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y563JXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y563JXBCW1BC |
Description | CAP CER 0.056UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y563JXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y563JXBAC | Vishay Vitramon | 0 | VJ1206Y563JXBAC-ND | kr.1.04272 | Upgrade |
| VJ1206Y563JXBAP | Vishay Vitramon | 0 | VJ1206Y563JXBAP-ND | kr.1.00836 | Upgrade |
| VJ1206Y563JXBMC | Vishay Vitramon | 0 | VJ1206Y563JXBMC-ND | kr.1.04272 | Upgrade |
| VJ1206Y563JXBMP | Vishay Vitramon | 0 | VJ1206Y563JXBMP-ND | kr.1.00836 | Upgrade |
| VJ1206Y563JXCAT | Vishay Vitramon | 0 | VJ1206Y563JXCAT-ND | kr.1.18663 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.06616 | kr.8,264.64 |
| Unit Price without VAT: | kr.2.06616 |
|---|---|
| Unit Price with VAT: | kr.2.58270 |



