Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206Y563JXBMP | |
|---|---|
DigiKey Part Number | VJ1206Y563JXBMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y563JXBMP |
Description | CAP CER 0.056UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y563JXBMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y563JXCAT | Vishay Vitramon | 0 | VJ1206Y563JXCAT-ND | kr.1.18663 | Upgrade |
| GA1206Y563JBBBR31G | Vishay Vitramon | 0 | GA1206Y563JBBBR31G-ND | kr.1.08325 | Parametric Equivalent |
| GA1206Y563JBBBT31G | Vishay Vitramon | 0 | GA1206Y563JBBBT31G-ND | kr.1.11938 | Parametric Equivalent |
| GA1206Y563JXBBR31G | Vishay Vitramon | 0 | GA1206Y563JXBBR31G-ND | kr.0.85934 | Parametric Equivalent |
| GA1206Y563JXBBT31G | Vishay Vitramon | 0 | GA1206Y563JXBBT31G-ND | kr.0.89005 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.00836 | kr.10,083.60 |
| Unit Price without VAT: | kr.1.00836 |
|---|---|
| Unit Price with VAT: | kr.1.26045 |




