Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y334MXJTW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y334MXJTW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y334MXJTW1BC |
Description | CAP CER 0.33UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y334MXJTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y334JXJRW1BC | Vishay Vitramon | 0 | VJ1206Y334JXJRW1BC-ND | kr.0.86475 | Upgrade |
| VJ1206Y334JXJTW1BC | Vishay Vitramon | 0 | VJ1206Y334JXJTW1BC-ND | kr.0.93190 | Upgrade |
| VJ1206Y334JXXAT | Vishay Vitramon | 31.344 | 720-VJ1206Y334JXXATCT-ND | kr.5.64000 | Upgrade |
| VJ1206Y334JXXMT | Vishay Vitramon | 0 | VJ1206Y334JXXMT-ND | kr.1.62557 | Upgrade |
| VJ1206Y334JXXRW1BC | Vishay Vitramon | 0 | VJ1206Y334JXXRW1BC-ND | kr.1.02265 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.66042 | kr.1,981.26 |
| Unit Price without VAT: | kr.0.66042 |
|---|---|
| Unit Price with VAT: | kr.0.82553 |


