VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y334JXXTW1BC

DigiKey Part Number
720-VJ1206Y334JXXTW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y334JXXTW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y334JXXTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y334JXXTW1BC
Description
CAP CER 0.33UF 25V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y334JXXTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.52000kr.3.52
10kr.2.17000kr.21.70
50kr.1.55140kr.77.57
100kr.1.24220kr.124.22
500kr.1.14918kr.574.59
1.000kr.1.08301kr.1,083.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.79789kr.2,393.67
6.000kr.0.70542kr.4,232.52
9.000kr.0.66444kr.5,979.96
15.000kr.0.65126kr.9,768.90
21.000kr.0.64750kr.13,597.50
30.000kr.0.63440kr.19,032.00
36.000kr.0.62820kr.22,615.20
72.000kr.0.60729kr.43,724.88
75.000kr.0.60618kr.45,463.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.52000
Unit Price with VAT:kr.4.40000