Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ1206Y332JXBCW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y332JXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y332JXBCW1BC |
Description | CAP CER 3300PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y332JXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A332FXBAT | Vishay Vitramon | 684 | 720-VJ1206A332FXBATCT-ND | kr.15.09000 | Similar |
| VJ1206A332FXBCW1BC | Vishay Vitramon | 0 | VJ1206A332FXBCW1BC-ND | kr.2.95240 | Similar |
| VJ1206A332FXBMT | Vishay Vitramon | 0 | VJ1206A332FXBMT-ND | kr.5.62278 | Similar |
| VJ1206A332FXBPW1BC | Vishay Vitramon | 0 | VJ1206A332FXBPW1BC-ND | kr.2.77035 | Similar |
| VJ1206A332GXBAT | Vishay Vitramon | 0 | VJ1206A332GXBAT-ND | kr.4.56649 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67960 | kr.2,718.40 |
| Unit Price without VAT: | kr.0.67960 |
|---|---|
| Unit Price with VAT: | kr.0.84950 |


