Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ1206Y273KXXAP | |
|---|---|
DigiKey Part Number | VJ1206Y273KXXAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y273KXXAP |
Description | CAP CER 0.027UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y273KXXAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y273JXAAC | Vishay Vitramon | 9.587 | 720-VJ1206Y273JXAACCT-ND | kr.3.42000 | Upgrade |
| VJ1206Y273JXAAP | Vishay Vitramon | 0 | VJ1206Y273JXAAP-ND | kr.0.54366 | Upgrade |
| VJ1206Y273JXAMC | Vishay Vitramon | 0 | VJ1206Y273JXAMC-ND | kr.0.56492 | Upgrade |
| VJ1206Y273JXAMP | Vishay Vitramon | 0 | VJ1206Y273JXAMP-ND | kr.0.54366 | Upgrade |
| VJ1206Y273KXAAC | Vishay Vitramon | 0 | VJ1206Y273KXAAC-ND | kr.0.54477 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.55947 | kr.5,594.70 |
| Unit Price without VAT: | kr.0.55947 |
|---|---|
| Unit Price with VAT: | kr.0.69934 |



