Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206Y273JXAMP | |
|---|---|
DigiKey Part Number | VJ1206Y273JXAMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y273JXAMP |
Description | CAP CER 0.027UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y273JXAMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206Y273JBABR31G | Vishay Vitramon | 0 | GA1206Y273JBABR31G-ND | kr.0.81053 | Parametric Equivalent |
| GA1206Y273JBABT31G | Vishay Vitramon | 0 | GA1206Y273JBABT31G-ND | kr.0.84000 | Parametric Equivalent |
| GA1206Y273JXABR31G | Vishay Vitramon | 0 | GA1206Y273JXABR31G-ND | kr.0.65001 | Parametric Equivalent |
| GA1206Y273JXABT31G | Vishay Vitramon | 0 | GA1206Y273JXABT31G-ND | kr.0.67523 | Parametric Equivalent |
| VJ1206Y273JLAAJ32 | Vishay Vitramon | 0 | 720-VJ1206Y273JLAAJ32TR-ND | kr.5.01649 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.54366 | kr.5,436.60 |
| Unit Price without VAT: | kr.0.54366 |
|---|---|
| Unit Price with VAT: | kr.0.67958 |





