Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206Y273KXBMP | |
|---|---|
DigiKey Part Number | VJ1206Y273KXBMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y273KXBMP |
Description | CAP CER 0.027UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y273KXBMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206Y273KBBBR31G | Vishay Vitramon | 0 | GA1206Y273KBBBR31G-ND | kr.0.79331 | Parametric Equivalent |
| GA1206Y273KBBBT31G | Vishay Vitramon | 0 | GA1206Y273KBBBT31G-ND | kr.0.82234 | Parametric Equivalent |
| GA1206Y273KXBBR31G | Vishay Vitramon | 0 | GA1206Y273KXBBR31G-ND | kr.0.63437 | Parametric Equivalent |
| GA1206Y273KXBBT31G | Vishay Vitramon | 0 | GA1206Y273KXBBT31G-ND | kr.0.65916 | Parametric Equivalent |
| VJ1206Y273KLBAJ32 | Vishay Vitramon | 0 | 720-VJ1206Y273KLBAJ32TR-ND | kr.3.22324 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.52315 | kr.5,231.50 |
| Unit Price without VAT: | kr.0.52315 |
|---|---|
| Unit Price with VAT: | kr.0.65394 |





