Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade

VJ1206Y105MXQRW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y105MXQRW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y105MXQRW1BC |
Description | CAP CER 1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y105MXQRW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y105JXJRW1BC | Vishay Vitramon | 0 | VJ1206Y105JXJRW1BC-ND | kr.0.72326 | Upgrade |
| VJ1206Y105JXJTW1BC | Vishay Vitramon | 203 | 720-1806-1-ND | kr.3.23000 | Upgrade |
| VJ1206Y105JXQRW1BC | Vishay Vitramon | 0 | VJ1206Y105JXQRW1BC-ND | kr.0.77697 | Upgrade |
| VJ1206Y105JXQTW1BC | Vishay Vitramon | 2.392 | 720-VJ1206Y105JXQTW1BCCT-ND | kr.3.23000 | Upgrade |
| VJ1206Y105KXJRW1BC | Vishay Vitramon | 0 | VJ1206Y105KXJRW1BC-ND | kr.0.53714 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.53714 | kr.5,371.40 |
| Unit Price without VAT: | kr.0.53714 |
|---|---|
| Unit Price with VAT: | kr.0.67143 |



