1 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y105JXQTW1BC

DigiKey Part Number
720-VJ1206Y105JXQTW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y105JXQTW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y105JXQTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y105JXQTW1BC
Description
CAP CER 1UF 10V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y105JXQTW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y105JXJTW1BCVishay Vitramon203720-1806-1-NDkr.3.23000Upgrade
CC1206JKX7R7BB105YAGEO10.307311-1924-1-NDkr.2.41000Upgrade
CC1206JKX7R8BB105YAGEO2.426311-1925-1-NDkr.3.55000Upgrade
CC1206JKX7R9BB105YAGEO2.527311-3514-1-NDkr.2.98000Upgrade
In-Stock: 2.392
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.98400kr.19.84
50kr.1.48600kr.74.30
100kr.1.33200kr.133.20
500kr.1.07286kr.536.43
1.000kr.0.99291kr.992.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.89417kr.2,682.51
6.000kr.0.84586kr.5,075.16
9.000kr.0.82167kr.7,395.03
15.000kr.0.79485kr.11,922.75
21.000kr.0.77918kr.16,362.78
30.000kr.0.76410kr.22,923.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750