
12063C105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71E105KUTR-ND - Tape & Reel (TR) 478-KGM31HR71E105KUCT-ND - Cut Tape (CT) 478-KGM31HR71E105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C105KAT2A |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.12000 | kr.11.20 |
| 50 | kr.0.81400 | kr.40.70 |
| 100 | kr.0.69120 | kr.69.12 |
| 500 | kr.0.56372 | kr.281.86 |
| 1.000 | kr.0.49280 | kr.492.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38722 | kr.1,161.66 |
| 6.000 | kr.0.36241 | kr.2,174.46 |
| 9.000 | kr.0.34998 | kr.3,149.82 |
| 15.000 | kr.0.33621 | kr.5,043.15 |
| 21.000 | kr.0.32816 | kr.6,891.36 |
| 30.000 | kr.0.32042 | kr.9,612.60 |
| 36.000 | kr.0.31676 | kr.11,403.36 |
| 72.000 | kr.0.30480 | kr.21,945.60 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

