0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y104KXBTW1BC

DigiKey Part Number
720-1802-2-ND - Tape & Reel (TR)
720-1802-1-ND - Cut Tape (CT)
720-1802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y104KXBTW1BC
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y104KXBTW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y104JXBATVishay Vitramon23.573720-VJ1206Y104JXBATCT-NDkr.4.50000Upgrade
VJ1206Y104KXBATVishay Vitramon1.347720-1801-1-NDkr.3.87000Upgrade
VJ1206Y104KXCATVishay Vitramon8.615720-VJ1206Y104KXCATCT-NDkr.3.68000Upgrade
C1206C104K1RACTMKEMET3.425399-C1206C104K1RACTMCT-NDkr.1.65000Direct
C1206C104K1RALTUKEMET10.762399-C1206C104K1RALTUCT-NDkr.3.30000Direct
In-Stock: 7.233
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.46500kr.14.65
50kr.1.08040kr.54.02
100kr.0.96180kr.96.18
500kr.0.76194kr.380.97
1.000kr.0.70038kr.700.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62432kr.1,872.96
6.000kr.0.58713kr.3,522.78
9.000kr.0.56849kr.5,116.41
15.000kr.0.54786kr.8,217.90
21.000kr.0.53579kr.11,251.59
30.000kr.0.52418kr.15,725.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750