
VJ1206Y104KXCAT | |
|---|---|
DigiKey Part Number | 720-VJ1206Y104KXCATTR-ND - Tape & Reel (TR) 720-VJ1206Y104KXCATCT-ND - Cut Tape (CT) 720-VJ1206Y104KXCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104KXCAT |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104KXCAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.27600 | kr.22.76 |
| 50 | kr.1.71300 | kr.85.65 |
| 100 | kr.1.54130 | kr.154.13 |
| 500 | kr.1.25050 | kr.625.25 |
| 1.000 | kr.1.16066 | kr.1,160.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.04984 | kr.3,149.52 |
| 6.000 | kr.0.99560 | kr.5,973.60 |
| 9.000 | kr.0.96844 | kr.8,715.96 |
| 15.000 | kr.0.93833 | kr.14,074.95 |
| 21.000 | kr.0.92073 | kr.19,335.33 |
| 30.000 | kr.0.90379 | kr.27,113.70 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

