0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y104KXBAT

DigiKey Part Number
720-1801-2-ND - Tape & Reel (TR)
720-1801-1-ND - Cut Tape (CT)
720-1801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y104KXBAT
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y104KXBAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y104JXBATVishay Vitramon23.573720-VJ1206Y104JXBATCT-NDkr.4.50000Upgrade
VJ1206Y104KXCATVishay Vitramon8.630720-VJ1206Y104KXCATCT-NDkr.3.68000Upgrade
VJ1206Y104KBBAT4XVishay Vitramon2.375720-1086-1-NDkr.8.43000Similar
C1206C104K1RACTUKEMET101.562399-C1206C104K1RACTUCT-NDkr.1.59000Similar
C3216X8R2A104K115AATDK56.428445-2521-1-NDkr.2.73000Similar
In-Stock: 1.347
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.37800kr.23.78
50kr.1.79680kr.89.84
100kr.1.61730kr.161.73
500kr.1.31530kr.657.65
1.000kr.1.22210kr.1,222.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.10694kr.3,320.82
6.000kr.1.05061kr.6,303.66
9.000kr.1.02240kr.9,201.60
15.000kr.0.99112kr.14,866.80
21.000kr.0.97283kr.20,429.43
30.000kr.0.95523kr.28,656.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750