0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
1206-J

KGM31DR72A104JL

DigiKey Part Number
478-KGM31DR72A104JLTR-ND - Tape & Reel (TR)
478-KGM31DR72A104JLCT-ND - Cut Tape (CT)
478-KGM31DR72A104JLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31DR72A104JL
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31DR72A104JL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM319R72A104JA01DMurata Electronics4.000GRM319R72A104JA01D-NDkr.0.65819Direct
VJ1206Y104JXBTW1BCVishay Vitramon9720-1799-1-NDkr.4.31000Direct
VJ1206Y104JXBATVishay Vitramon23.573720-VJ1206Y104JXBATCT-NDkr.4.50000Upgrade
C1206C104J1RACTUKEMET12.031399-C1206C104J1RACTUCT-NDkr.4.25000Similar
C3216C0G2A104J160ACTDK44.206445-172677-1-NDkr.5.45000Similar
In-Stock: 7.581
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19200kr.11.92
50kr.0.86860kr.43.43
100kr.0.76970kr.76.97
500kr.0.60306kr.301.53
1.000kr.0.55177kr.551.77
2.500kr.0.49761kr.1,244.03
5.000kr.0.46499kr.2,324.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.43836kr.4,383.60
20.000kr.0.41627kr.8,325.40
30.000kr.0.40520kr.12,156.00
50.000kr.0.39294kr.19,647.00
70.000kr.0.38577kr.27,003.90
100.000kr.0.37887kr.37,887.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750