Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y103MXBMC | |
|---|---|
DigiKey Part Number | VJ1206Y103MXBMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y103MXBMC |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y103MXBMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y103JXBAC | Vishay Vitramon | 4.450 | 720-VJ1206Y103JXBACCT-ND | kr.2.41000 | Upgrade |
| VJ1206Y103JXBAP | Vishay Vitramon | 0 | VJ1206Y103JXBAP-ND | kr.0.52874 | Upgrade |
| VJ1206Y103JXBMC | Vishay Vitramon | 0 | VJ1206Y103JXBMC-ND | kr.0.54870 | Upgrade |
| VJ1206Y103JXBMP | Vishay Vitramon | 0 | VJ1206Y103JXBMP-ND | kr.0.52874 | Upgrade |
| VJ1206Y103JXCAC | Vishay Vitramon | 0 | VJ1206Y103JXCAC-ND | kr.0.89283 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.51780 | kr.3,106.80 |
| Unit Price without VAT: | kr.0.51780 |
|---|---|
| Unit Price with VAT: | kr.0.64725 |


