VJ1206Y103MXBAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 4.450
Unit Price: kr.2.41000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52874
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.54870
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52874
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.89283
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.86204
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.89283
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.86204
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1.706
Unit Price: kr.2.35000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50070
Datasheet

Upgrade


Vishay Vitramon
In Stock: 8.823
Unit Price: kr.2.35000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50070
Datasheet

Upgrade


Vishay Vitramon
In Stock: 25.287
Unit Price: kr.2.73000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.60947
Datasheet
10000 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y103MXBAP

DigiKey Part Number
VJ1206Y103MXBAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y103MXBAP
Description
CAP CER 10000PF 100V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y103MXBAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y103JXBACVishay Vitramon4.450720-VJ1206Y103JXBACCT-NDkr.2.41000Upgrade
VJ1206Y103JXBAPVishay Vitramon0VJ1206Y103JXBAP-NDkr.0.52874Upgrade
VJ1206Y103JXBMCVishay Vitramon0VJ1206Y103JXBMC-NDkr.0.54870Upgrade
VJ1206Y103JXBMPVishay Vitramon0VJ1206Y103JXBMP-NDkr.0.52874Upgrade
VJ1206Y103JXCACVishay Vitramon0VJ1206Y103JXCAC-NDkr.0.89283Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.49696kr.4,969.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.49696
Unit Price with VAT:kr.0.62120