C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103J1RACTU

DigiKey Part Number
399-C1206C103J1RACTUTR-ND - Tape & Reel (TR)
399-C1206C103J1RACTUCT-ND - Cut Tape (CT)
399-C1206C103J1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103J1RACTU
Description
CAP CER 10000PF 100V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103J1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.810
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.76200kr.7.62
50kr.0.54520kr.27.26
100kr.0.47170kr.47.17
500kr.0.36096kr.180.48
1.000kr.0.30803kr.308.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.23529kr.588.23
5.000kr.0.22606kr.1,130.30
7.500kr.0.22480kr.1,686.00
12.500kr.0.21667kr.2,708.38
17.500kr.0.21583kr.3,777.03
25.000kr.0.21501kr.5,375.25
30.000kr.0.21461kr.6,438.30
60.000kr.0.21323kr.12,793.80
62.500kr.0.21316kr.13,322.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500