
KGM31BCG2A471JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A471JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A471JTCT-ND - Cut Tape (CT) 478-KGM31BCG2A471JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A471JT |
Description | CAP CER 470PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A471JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.92600 | kr.9.26 |
| 50 | kr.0.66440 | kr.33.22 |
| 100 | kr.0.58520 | kr.58.52 |
| 500 | kr.0.45216 | kr.226.08 |
| 1.000 | kr.0.41115 | kr.411.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34973 | kr.1,398.92 |
| 8.000 | kr.0.32693 | kr.2,615.44 |
| 12.000 | kr.0.31552 | kr.3,786.24 |
| 20.000 | kr.0.30286 | kr.6,057.20 |
| 28.000 | kr.0.29547 | kr.8,273.16 |
| 40.000 | kr.0.28835 | kr.11,534.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

