
VJ1206A471JXEAT | |
|---|---|
DigiKey Part Number | 720-1844-2-ND - Tape & Reel (TR) 720-1844-1-ND - Cut Tape (CT) 720-1844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A471JXEAT |
Description | CAP CER 470PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A471JXEAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.04800 | kr.20.48 |
| 50 | kr.1.53300 | kr.76.65 |
| 100 | kr.1.37580 | kr.137.58 |
| 500 | kr.1.11014 | kr.555.07 |
| 1.000 | kr.1.02803 | kr.1,028.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.92670 | kr.2,780.10 |
| 6.000 | kr.0.87713 | kr.5,262.78 |
| 9.000 | kr.0.85230 | kr.7,670.70 |
| 15.000 | kr.0.82478 | kr.12,371.70 |
| 21.000 | kr.0.80869 | kr.16,982.49 |
| 30.000 | kr.0.79322 | kr.23,796.60 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

