470 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C471J5GACTU

DigiKey Part Number
399-C1206C471J5GACTUTR-ND - Tape & Reel (TR)
399-C1206C471J5GACTUCT-ND - Cut Tape (CT)
399-C1206C471J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C471J5GACTU
Description
CAP CER 470PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C471J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.354
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.85600kr.8.56
50kr.0.61380kr.30.69
100kr.0.53950kr.53.95
500kr.0.41488kr.207.44
1.000kr.0.37647kr.376.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31897kr.1,275.88
8.000kr.0.29761kr.2,380.88
12.000kr.0.28692kr.3,443.04
20.000kr.0.27507kr.5,501.40
28.000kr.0.26815kr.7,508.20
40.000kr.0.26150kr.10,460.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500