VJ1206A470FXCMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.38792
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.30978
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.38792
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.30978
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.43864
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.37637
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.37637
Datasheet

Direct


KEMET
In Stock: 3.881
Unit Price: kr.11.86000
Datasheet
47 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A470FXCMC

DigiKey Part Number
VJ1206A470FXCMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A470FXCMC
Description
CAP CER 47PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A470FXCMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A470FXEACVishay Vitramon0VJ1206A470FXEAC-NDkr.3.38792Upgrade
VJ1206A470FXEAPVishay Vitramon0VJ1206A470FXEAP-NDkr.3.30978Upgrade
VJ1206A470FXEMCVishay Vitramon0VJ1206A470FXEMC-NDkr.3.38792Upgrade
VJ1206A470FXEMPVishay Vitramon0VJ1206A470FXEMP-NDkr.3.30978Upgrade
VJ1206A470FXCACVishay Vitramon0VJ1206A470FXCAC-NDkr.2.43864Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.43864kr.14,631.84
Unit Price without VAT:kr.2.43864
Unit Price with VAT:kr.3.04830