Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206A470FXCAC | |
|---|---|
DigiKey Part Number | VJ1206A470FXCAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A470FXCAC |
Description | CAP CER 47PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A470FXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A470FXEAC | Vishay Vitramon | 0 | VJ1206A470FXEAC-ND | kr.3.38792 | Upgrade |
| VJ1206A470FXEAP | Vishay Vitramon | 0 | VJ1206A470FXEAP-ND | kr.3.30978 | Upgrade |
| VJ1206A470FXEMC | Vishay Vitramon | 0 | VJ1206A470FXEMC-ND | kr.3.38792 | Upgrade |
| VJ1206A470FXEMP | Vishay Vitramon | 0 | VJ1206A470FXEMP-ND | kr.3.30978 | Upgrade |
| VJ1206A470FXCAP | Vishay Vitramon | 0 | VJ1206A470FXCAP-ND | kr.2.37637 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.43864 | kr.14,631.84 |
| Unit Price without VAT: | kr.2.43864 |
|---|---|
| Unit Price with VAT: | kr.3.04830 |



