
VJ1206A330JXACW1BC | |
|---|---|
DigiKey Part Number | BC1309TR-ND - Tape & Reel (TR) BC1309CT-ND - Cut Tape (CT) BC1309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A330JXACW1BC |
Description | CAP CER 33PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A330JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.01800 | kr.10.18 |
| 50 | kr.0.73720 | kr.36.86 |
| 100 | kr.0.57470 | kr.57.47 |
| 500 | kr.0.45772 | kr.228.86 |
| 1.000 | kr.0.40403 | kr.404.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35506 | kr.1,420.24 |
| 8.000 | kr.0.27829 | kr.2,226.32 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

