33 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C330J1GACTU

DigiKey Part Number
399-C1206C330J1GACTUTR-ND - Tape & Reel (TR)
399-C1206C330J1GACTUCT-ND - Cut Tape (CT)
399-C1206C330J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C330J1GACTU
Description
CAP CER 33PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C330J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.124
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.50900kr.15.09
50kr.1.11580kr.55.79
100kr.0.99410kr.99.41
500kr.0.78882kr.394.41
1.000kr.0.72555kr.725.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.63069kr.2,522.76
8.000kr.0.59545kr.4,763.60
12.000kr.0.57780kr.6,933.60
20.000kr.0.55825kr.11,165.00
28.000kr.0.54682kr.15,310.96
40.000kr.0.53582kr.21,432.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500