
C1206C330G5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C330G5GACTUTR-ND - Tape & Reel (TR) 399-C1206C330G5GACTUCT-ND - Cut Tape (CT) 399-C1206C330G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C330G5GACTU |
Description | CAP CER 33PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C330G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG1H330FT | KYOCERA AVX | 7.920 | 478-KGM31BCG1H330FTCT-ND | kr.4.56000 | Upgrade |
| KGM31BCG2H330GT | KYOCERA AVX | 2.176 | 478-KGM31BCG2H330GTCT-ND | kr.8.50000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.51200 | kr.35.12 |
| 50 | kr.2.70980 | kr.135.49 |
| 100 | kr.2.46250 | kr.246.25 |
| 500 | kr.2.04350 | kr.1,021.75 |
| 1.000 | kr.1.91411 | kr.1,914.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.71992 | kr.6,879.68 |
| 8.000 | kr.1.64773 | kr.13,181.84 |
| 12.000 | kr.1.61157 | kr.19,338.84 |
| 20.000 | kr.1.57148 | kr.31,429.60 |
| 28.000 | kr.1.54804 | kr.43,345.12 |
| 40.000 | kr.1.52548 | kr.61,019.20 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

