Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206A2R2CXAMP | |
|---|---|
DigiKey Part Number | VJ1206A2R2CXAMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A2R2CXAMP |
Description | CAP CER 2.2PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A2R2CXAMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A2R2BXAAC | Vishay Vitramon | 0 | VJ1206A2R2BXAAC-ND | kr.2.70598 | Upgrade |
| VJ1206A2R2BXAAP | Vishay Vitramon | 0 | VJ1206A2R2BXAAP-ND | kr.2.63906 | Upgrade |
| VJ1206A2R2BXAMC | Vishay Vitramon | 0 | VJ1206A2R2BXAMC-ND | kr.2.70598 | Upgrade |
| VJ1206A2R2BXAMP | Vishay Vitramon | 0 | VJ1206A2R2BXAMP-ND | kr.2.63906 | Upgrade |
| VJ1206A2R2BXBAC | Vishay Vitramon | 0 | VJ1206A2R2BXBAC-ND | kr.2.70598 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.82610 | kr.18,261.00 |
| Unit Price without VAT: | kr.1.82610 |
|---|---|
| Unit Price with VAT: | kr.2.28263 |


