VJ1206A2R2BXBAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.7.94258
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.7.80279
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.7.94258
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.7.80279
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.63906
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.70598
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.63906
Datasheet
2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A2R2BXBAC

DigiKey Part Number
VJ1206A2R2BXBAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A2R2BXBAC
Description
CAP CER 2.2PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A2R2BXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.1pF
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A2R2BXEACVishay Vitramon0VJ1206A2R2BXEAC-NDkr.7.94258Upgrade
VJ1206A2R2BXEAPVishay Vitramon0VJ1206A2R2BXEAP-NDkr.7.80279Upgrade
VJ1206A2R2BXEMCVishay Vitramon0VJ1206A2R2BXEMC-NDkr.7.94258Upgrade
VJ1206A2R2BXEMPVishay Vitramon0VJ1206A2R2BXEMP-NDkr.7.80279Upgrade
VJ1206A2R2BXBAPVishay Vitramon0VJ1206A2R2BXBAP-NDkr.2.63906Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.70598kr.16,235.88
Unit Price without VAT:kr.2.70598
Unit Price with VAT:kr.3.38248