Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ1206A272GXAAR | |
|---|---|
DigiKey Part Number | VJ1206A272GXAAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A272GXAAR |
Description | CAP CER 2700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A272GXAAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A272FXAAT | Vishay Vitramon | 0 | VJ1206A272FXAAT-ND | kr.5.62278 | Upgrade |
| VJ1206A272FXAMR | Vishay Vitramon | 0 | VJ1206A272FXAMR-ND | kr.5.51221 | Upgrade |
| VJ1206A272FXAMT | Vishay Vitramon | 0 | VJ1206A272FXAMT-ND | kr.5.62278 | Upgrade |
| VJ1206A272FXBAR | Vishay Vitramon | 0 | VJ1206A272FXBAR-ND | kr.4.05467 | Upgrade |
| VJ1206A272FXBAT | Vishay Vitramon | 4.438 | 720-VJ1206A272FXBATCT-ND | kr.11.79000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.4.47058 | kr.44,705.80 |
| Unit Price without VAT: | kr.4.47058 |
|---|---|
| Unit Price with VAT: | kr.5.58823 |



