Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206A272FXAMR | |
|---|---|
DigiKey Part Number | VJ1206A272FXAMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A272FXAMR |
Description | CAP CER 2700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A272FXAMR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A272FXBAR | Vishay Vitramon | 0 | VJ1206A272FXBAR-ND | kr.4.05467 | Upgrade |
| VJ1206A272FXBAT | Vishay Vitramon | 4.638 | 720-VJ1206A272FXBATCT-ND | kr.11.79000 | Upgrade |
| VJ1206A272FXBMR | Vishay Vitramon | 0 | VJ1206A272FXBMR-ND | kr.4.05467 | Upgrade |
| VJ1206A272FXBMT | Vishay Vitramon | 0 | VJ1206A272FXBMT-ND | kr.4.14438 | Upgrade |
| GA1206A272FBABR31G | Vishay Vitramon | 0 | GA1206A272FBABR31G-ND | kr.1.87540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.5.51221 | kr.55,122.10 |
| Unit Price without VAT: | kr.5.51221 |
|---|---|
| Unit Price with VAT: | kr.6.89026 |




