Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206A272FXBMR | |
|---|---|
DigiKey Part Number | VJ1206A272FXBMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A272FXBMR |
Description | CAP CER 2700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A272FXBMR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1206A272FBBBR31G | Vishay Vitramon | 0 | GA1206A272FBBBR31G-ND | kr.1.87540 | Parametric Equivalent |
| GA1206A272FBBBT31G | Vishay Vitramon | 0 | GA1206A272FBBBT31G-ND | kr.1.92829 | Parametric Equivalent |
| GA1206A272FXBBR31G | Vishay Vitramon | 0 | GA1206A272FXBBR31G-ND | kr.1.57774 | Parametric Equivalent |
| GA1206A272FXBBT31G | Vishay Vitramon | 0 | GA1206A272FXBBT31G-ND | kr.1.62379 | Parametric Equivalent |
| VJ1206A272FXBAR | Vishay Vitramon | 0 | VJ1206A272FXBAR-ND | kr.4.05467 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.4.05467 | kr.40,546.70 |
| Unit Price without VAT: | kr.4.05467 |
|---|---|
| Unit Price with VAT: | kr.5.06834 |




