1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A102JXACW1BC

DigiKey Part Number
720-1638-2-ND - Tape & Reel (TR)
720-1638-1-ND - Cut Tape (CT)
720-1638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A102JXACW1BC
Description
CAP CER 1000PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A102JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C102J5GACTUKEMET12.512399-C1206C102J5GACTUCT-NDkr.1.59000Direct
CC1206JRNPO9BN102YAGEO30.738311-1163-1-NDkr.1.33000Direct
KGM31BCG1H102JMKYOCERA AVX8.060478-KGM31BCG1H102JMCT-NDkr.2.22000Direct
KGM31BCG1H102JTKYOCERA AVX6.190478-KGM31BCG1H102JTCT-NDkr.1.52000Direct
C1206C102F1GACTUKEMET7.323399-C1206C102F1GACTUCT-NDkr.13.12000Upgrade
In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.00800kr.10.08
50kr.0.72780kr.36.39
100kr.0.64220kr.64.22
500kr.0.49858kr.249.29
1.000kr.0.45420kr.454.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38774kr.1,550.96
8.000kr.0.36307kr.2,904.56
12.000kr.0.35071kr.4,208.52
20.000kr.0.33702kr.6,740.40
28.000kr.0.32902kr.9,212.56
40.000kr.0.32132kr.12,852.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750