
CC1206JRNPO9BN102 | |
|---|---|
DigiKey Part Number | 311-1163-2-ND - Tape & Reel (TR) 311-1163-1-ND - Cut Tape (CT) 311-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.78000 | kr.7.80 |
| 50 | kr.0.55540 | kr.27.77 |
| 100 | kr.0.48690 | kr.48.69 |
| 500 | kr.0.37242 | kr.186.21 |
| 1.000 | kr.0.33710 | kr.337.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27074 | kr.1,082.96 |
| 8.000 | kr.0.25208 | kr.2,016.64 |
| 12.000 | kr.0.24274 | kr.2,912.88 |
| 20.000 | kr.0.23239 | kr.4,647.80 |
| 28.000 | kr.0.22634 | kr.6,337.52 |
| 40.000 | kr.0.22052 | kr.8,820.80 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

