1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H102JM

DigiKey Part Number
478-KGM31BCG1H102JMTR-ND - Tape & Reel (TR)
478-KGM31BCG1H102JMCT-ND - Cut Tape (CT)
478-KGM31BCG1H102JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H102JM
Description
CAP CER 1000PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H102JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG1H102FTKYOCERA AVX4.566478-KGM31BCG1H102FTCT-NDkr.5.33000Upgrade
KGM31BCG1H102GMKYOCERA AVX14.957478-KGM31BCG1H102GMCT-NDkr.4.63000Upgrade
KGM31BCG2A102FTKYOCERA AVX3.976478-KGM31BCG2A102FTCT-NDkr.4.31000Upgrade
KGM31BCG2A102GTKYOCERA AVX7.592478-KGM31BCG2A102GTCT-NDkr.4.69000Upgrade
KGM31BCG2A102JTKYOCERA AVX27.987478-KGM31BCG2A102JTCT-NDkr.1.65000Upgrade
In-Stock: 8.060
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.33800kr.13.38
50kr.0.98020kr.49.01
100kr.0.87050kr.87.05
500kr.0.68650kr.343.25
1.000kr.0.62969kr.629.69
2.500kr.0.56986kr.1,424.65
5.000kr.0.53382kr.2,669.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.29479kr.4,421.85
30.000kr.0.27961kr.8,388.30
45.000kr.0.27201kr.12,240.45
75.000kr.0.26358kr.19,768.50
105.000kr.0.25866kr.27,159.30
150.000kr.0.25392kr.38,088.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500