Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct

VJ0805Y683KXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y683KXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y683KXAPW1BC |
Description | CAP CER 0.068UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y683KXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y683JXAAR | Vishay Vitramon | 0 | VJ0805Y683JXAAR-ND | kr.0.65644 | Upgrade |
| VJ0805Y683JXAAT | Vishay Vitramon | 8.840 | 720-VJ0805Y683JXAATCT-ND | kr.2.85000 | Upgrade |
| VJ0805Y683JXACW1BC | Vishay Vitramon | 0 | VJ0805Y683JXACW1BC-ND | kr.0.39839 | Upgrade |
| VJ0805Y683JXAMR | Vishay Vitramon | 0 | VJ0805Y683JXAMR-ND | kr.0.65644 | Upgrade |
| VJ0805Y683JXAMT | Vishay Vitramon | 0 | VJ0805Y683JXAMT-ND | kr.0.68185 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.24063 | kr.3,609.45 |
| Unit Price without VAT: | kr.0.24063 |
|---|---|
| Unit Price with VAT: | kr.0.30079 |



