VJ0805Y683KXBAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.59099
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.61457
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.51847
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.53996
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.55917
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.69404
Datasheet
0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y683KXBAT

DigiKey Part Number
VJ0805Y683KXBAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y683KXBAT
Description
CAP CER 0.068UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y683KXBAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y683KBBBR31GVishay Vitramon0GA0805Y683KBBBR31G-NDkr.0.59099Parametric Equivalent
GA0805Y683KBBBT31GVishay Vitramon0GA0805Y683KBBBT31G-NDkr.0.61457Parametric Equivalent
GA0805Y683KXBBR31GVishay Vitramon0GA0805Y683KXBBR31G-NDkr.0.51847Parametric Equivalent
GA0805Y683KXBBT31GVishay Vitramon0GA0805Y683KXBBT31G-NDkr.0.53996Parametric Equivalent
VJ0805Y683KBBATVishay Vitramon0720-VJ0805Y683KBBATTR-NDkr.0.55917Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.85485kr.5,129.10
Unit Price without VAT:kr.0.85485
Unit Price with VAT:kr.1.06856