
VJ0805Y683KXACW1BC | |
|---|---|
DigiKey Part Number | 720-1842-2-ND - Tape & Reel (TR) 720-1842-1-ND - Cut Tape (CT) 720-1842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y683KXACW1BC |
Description | CAP CER 0.068UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y683KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.75900 | kr.7.59 |
| 50 | kr.0.53880 | kr.26.94 |
| 100 | kr.0.47200 | kr.47.20 |
| 500 | kr.0.36008 | kr.180.04 |
| 1.000 | kr.0.32568 | kr.325.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21698 | kr.867.92 |
| 8.000 | kr.0.20092 | kr.1,607.36 |
| 12.000 | kr.0.19289 | kr.2,314.68 |
| 20.000 | kr.0.18399 | kr.3,679.80 |
| 28.000 | kr.0.17879 | kr.5,006.12 |
| 40.000 | kr.0.17378 | kr.6,951.20 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

