Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ0805Y473KXAMP | |
|---|---|
DigiKey Part Number | VJ0805Y473KXAMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y473KXAMP |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y473KXAMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y473JXAAC | Vishay Vitramon | 3.431 | 720-VJ0805Y473JXAACCT-ND | kr.3.17000 | Upgrade |
| VJ0805Y473JXAAP | Vishay Vitramon | 0 | VJ0805Y473JXAAP-ND | kr.0.52408 | Upgrade |
| VJ0805Y473JXAMC | Vishay Vitramon | 0 | VJ0805Y473JXAMC-ND | kr.0.51561 | Upgrade |
| VJ0805Y473JXAMP | Vishay Vitramon | 0 | VJ0805Y473JXAMP-ND | kr.0.52408 | Upgrade |
| VJ0805Y473JXBAR | Vishay Vitramon | 0 | VJ0805Y473JXBAR-ND | kr.0.51380 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.41295 | kr.4,129.50 |
| Unit Price without VAT: | kr.0.41295 |
|---|---|
| Unit Price with VAT: | kr.0.51619 |



