Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y473JXBAR | |
|---|---|
DigiKey Part Number | VJ0805Y473JXBAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y473JXBAR |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y473JXBAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y473JBBAR31G | Vishay Vitramon | 0 | GA0805Y473JBBAR31G-ND | kr.0.61686 | Parametric Equivalent |
| GA0805Y473JBBBR31G | Vishay Vitramon | 0 | GA0805Y473JBBBR31G-ND | kr.0.61686 | Parametric Equivalent |
| GA0805Y473JBBBT31G | Vishay Vitramon | 0 | GA0805Y473JBBBT31G-ND | kr.0.63926 | Parametric Equivalent |
| GA0805Y473JXBAR31G | Vishay Vitramon | 0 | GA0805Y473JXBAR31G-ND | kr.0.48382 | Parametric Equivalent |
| GA0805Y473JXBBR31G | Vishay Vitramon | 0 | GA0805Y473JXBBR31G-ND | kr.0.54272 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.51380 | kr.5,138.00 |
| Unit Price without VAT: | kr.0.51380 |
|---|---|
| Unit Price with VAT: | kr.0.64225 |



