
VJ0805Y473KXBAT | |
|---|---|
DigiKey Part Number | 720-2049-2-ND - Tape & Reel (TR) 720-2049-1-ND - Cut Tape (CT) 720-2049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y473KXBAT |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y473KXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.31900 | kr.13.19 |
| 50 | kr.0.96620 | kr.48.31 |
| 100 | kr.0.85780 | kr.85.78 |
| 500 | kr.0.67572 | kr.337.86 |
| 1.000 | kr.0.61948 | kr.619.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55016 | kr.1,650.48 |
| 6.000 | kr.0.51626 | kr.3,097.56 |
| 9.000 | kr.0.49928 | kr.4,493.52 |
| 15.000 | kr.0.48047 | kr.7,207.05 |
| 21.000 | kr.0.46947 | kr.9,858.87 |
| 30.000 | kr.0.45889 | kr.13,766.70 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

