VJ0805G475MXYTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.70990
Datasheet

Upgrade


Vishay Vitramon
In Stock: 410
Unit Price: kr.3.01000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.70990
Datasheet

Direct


KYOCERA AVX
In Stock: 18.159
Unit Price: kr.3.01000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.72498
Datasheet

Direct


KEMET
In Stock: 5.665
Unit Price: kr.2.88000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 44.025
Unit Price: kr.3.58000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 283
Unit Price: kr.3.01000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 37.454
Unit Price: kr.3.01000
Datasheet

Upgrade


KEMET
In Stock: 237.672
Unit Price: kr.2.69000
Datasheet

Upgrade


KEMET
In Stock: 45.124
Unit Price: kr.2.88000
Datasheet

Upgrade


TDK Corporation
In Stock: 88.967
Unit Price: kr.1.28000
Datasheet

Upgrade


YAGEO
In Stock: 3.989
Unit Price: kr.1.28000
Datasheet

Upgrade


YAGEO
In Stock: 33.008
Unit Price: kr.2.43000
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805G475MXYTW1BC

DigiKey Part Number
VJ0805G475MXYTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805G475MXYTW1BC
Description
CAP CER 4.7UF 6.3V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805G475MXYTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.79637kr.2,389.11
Manufacturers Standard Package
Unit Price without VAT:kr.0.79637
Unit Price with VAT:kr.0.99546