
VJ0805G475KXYTW1BC | |
|---|---|
DigiKey Part Number | 720-1728-2-ND - Tape & Reel (TR) 720-1728-1-ND - Cut Tape (CT) 720-1728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805G475KXYTW1BC |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805G475KXYTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.69000 | kr.16.90 |
| 50 | kr.1.16360 | kr.58.18 |
| 100 | kr.0.93440 | kr.93.44 |
| 500 | kr.0.88320 | kr.441.60 |
| 1.000 | kr.0.82592 | kr.825.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81357 | kr.2,440.71 |
| 6.000 | kr.0.65396 | kr.3,923.76 |
| 9.000 | kr.0.64451 | kr.5,800.59 |
| 15.000 | kr.0.64134 | kr.9,620.10 |
| 21.000 | kr.0.63942 | kr.13,427.82 |
| 30.000 | kr.0.63755 | kr.19,126.50 |
| 36.000 | kr.0.63665 | kr.22,919.40 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

