
08056D475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR50J475KUTR-ND - Tape & Reel (TR) 478-KGM21AR50J475KUCT-ND - Cut Tape (CT) 478-KGM21AR50J475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08056D475KAT2A |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056D475KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.77500 | kr.17.75 |
| 50 | kr.1.32380 | kr.66.19 |
| 100 | kr.1.18430 | kr.118.43 |
| 500 | kr.0.94872 | kr.474.36 |
| 1.000 | kr.0.87606 | kr.876.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.78631 | kr.2,358.93 |
| 6.000 | kr.0.74241 | kr.4,454.46 |
| 9.000 | kr.0.72044 | kr.6,483.96 |
| 15.000 | kr.0.69608 | kr.10,441.20 |
| 21.000 | kr.0.68183 | kr.14,318.43 |
| 30.000 | kr.0.66813 | kr.20,043.90 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

