
VJ0805G225KXYTW1BC | |
|---|---|
DigiKey Part Number | 720-1727-2-ND - Tape & Reel (TR) 720-1727-1-ND - Cut Tape (CT) 720-1727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805G225KXYTW1BC |
Description | CAP CER 2.2UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805G225KXYTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08056D225KAT2A | KYOCERA AVX | 13.599 | 478-5323-1-ND | kr.2.54000 | Direct |
| 08055C225KAT2A | KYOCERA AVX | 19.976 | 478-KGM21AR71H225KUCT-ND | kr.9.51000 | Upgrade |
| 0805BB225K250YT | Knowles Novacap | 2.025 | 1763-1196-1-ND | kr.17.63000 | Upgrade |
| 0805ZD225KAT4A | KYOCERA AVX | 13.635 | 478-KGM21AR51A225KLCT-ND | kr.1.52000 | Upgrade |
| C0805C225J4RACTU | KEMET | 16.776 | 399-C0805C225J4RACTUCT-ND | kr.8.24000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.67400 | kr.16.74 |
| 50 | kr.1.24400 | kr.62.20 |
| 100 | kr.1.11080 | kr.111.08 |
| 500 | kr.0.88646 | kr.443.23 |
| 1.000 | kr.0.81729 | kr.817.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73191 | kr.2,195.73 |
| 6.000 | kr.0.69013 | kr.4,140.78 |
| 9.000 | kr.0.66921 | kr.6,022.89 |
| 15.000 | kr.0.64602 | kr.9,690.30 |
| 21.000 | kr.0.63248 | kr.13,282.08 |
| 30.000 | kr.0.61944 | kr.18,583.20 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

