Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ0805A390JXCAP | |
|---|---|
DigiKey Part Number | VJ0805A390JXCAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A390JXCAP |
Description | CAP CER 39PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A390JXCAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A390GXCAC | Vishay Vitramon | 0 | VJ0805A390GXCAC-ND | kr.2.95997 | Upgrade |
| VJ0805A390GXCAP | Vishay Vitramon | 0 | VJ0805A390GXCAP-ND | kr.2.88877 | Upgrade |
| VJ0805A390GXCMC | Vishay Vitramon | 0 | VJ0805A390GXCMC-ND | kr.2.95997 | Upgrade |
| VJ0805A390GXCMP | Vishay Vitramon | 0 | VJ0805A390GXCMP-ND | kr.2.88877 | Upgrade |
| VJ0805A390GXEAC | Vishay Vitramon | 0 | VJ0805A390GXEAC-ND | kr.3.44528 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50070 | kr.5,007.00 |
| Unit Price without VAT: | kr.0.50070 |
|---|---|
| Unit Price with VAT: | kr.0.62588 |


